Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-5 LX FPGA ML501 UNI | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | XC5VLX50 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |







