Direct

EK-U1-ZCU216-G | |
|---|---|
DigiKey Part Number | 122-EK-U1-ZCU216-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU216-G |
Description | ZYNQ US+ RFSOC ZCU216 EVK |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU216 XCZU49DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq UltraScale+ RFSoC ZCU216 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU49DR | |
Interconnect System | FMC+, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


