Similar

EK-U1-ZCU111-G-ED | |
|---|---|
DigiKey Part Number | 122-EK-U1-ZCU111-G-ED-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU111-G-ED |
Description | ZYNQUS+ XCZU28DR EVAL BRD ED |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU111 Encryption Disabled XCZU28DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq UltraScale+ RFSoC ZCU111 Encryption Disabled | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU28DR | |
Interconnect System | FMC+, Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


