Image for DK-S6-CONN-G-XP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-S6-CONN-G-XP1

DigiKey Part Number
DK-S6-CONN-G-XP1-ND
Manufacturer
Manufacturer Product Number
DK-S6-CONN-G-XP1
Description
DEV KIT CONNECTIVITY SPARTAN 6
Customer Reference
Detailed Description
Spartan-6 LXT FPGA Connectivity XP1 PCIe Card XC6SLX45T Spartan®-6 LXT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Spartan-6 LXT FPGA Connectivity XP1 PCIe Card
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
XC6SLX45T
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.