
ASR-SV240D10ZW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SV240D10ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV240D10ZW-L |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.23000 | £44.23 |
| 10 | £39.38900 | £393.89 |
| 25 | £37.61040 | £940.26 |
| 50 | £36.31760 | £1,815.88 |
| 100 | £35.06850 | £3,506.85 |
| Unit Price without VAT: | £44.23000 |
|---|---|
| Unit Price with VAT: | £53.07600 |


