AREV250L-E2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £74.44000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 21
Unit Price: £71.00000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £73.80000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £78.31000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £74.70000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £78.30520
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £74.70200
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £74.70200
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £70.20040
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £78.31000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £82.80000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: £79.21000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £82.79760
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: £79.20360
Datasheet
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250L-E2C

DigiKey Part Number
2040-AREV250L-E2C-ND
Manufacturer
Manufacturer Product Number
AREV250L-E2C
Description
DC CONTACTOR 400A 48VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
36 VDC
Must Release Voltage
18 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
25£78.30520£1,957.63
Manufacturers Standard Package
Unit Price without VAT:£78.30520
Unit Price with VAT:£93.96624