
AREV250L-C3HB | |
|---|---|
DigiKey Part Number | 2040-AREV250L-C3HB-ND |
Manufacturer | |
Manufacturer Product Number | AREV250L-C3HB |
Description | DC CONTACTOR 400A 24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | - | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £81.89880 | £2,047.47 |
| Unit Price without VAT: | £81.89880 |
|---|---|
| Unit Price with VAT: | £98.27856 |

