



AMI-M31NC-1-20-D | |
|---|---|
DigiKey Part Number | 4148-AMI-M31NC-1-20-D-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M31NC-1-20-D |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect |
Filter Type Three Phase (Wye) | Inductance 137µH |
Configuration Single Stage | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.43000 | £24.43 |
| 10 | £19.93500 | £199.35 |
| 30 | £18.09267 | £542.78 |
| 50 | £17.29480 | £864.74 |
| 100 | £16.26700 | £1,626.70 |
| 250 | £14.99956 | £3,749.89 |
| Unit Price without VAT: | £24.43000 |
|---|---|
| Unit Price with VAT: | £29.31600 |

