
AMI-M12A-1-10-B | |
|---|---|
DigiKey Part Number | 4148-AMI-M12A-1-10-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12A-1-10-B |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.48mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.16000 | £20.16 |
| 12 | £16.19167 | £194.30 |
| 36 | £14.69556 | £529.04 |
| 60 | £14.04733 | £842.84 |
| Unit Price without VAT: | £20.16000 |
|---|---|
| Unit Price with VAT: | £24.19200 |

