
AMI-28A-6-1 | |
|---|---|
DigiKey Part Number | AMI-28A-6-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-28A-6-1 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7.91mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £14.01425 | £560.57 |
| Unit Price without VAT: | £14.01425 |
|---|---|
| Unit Price with VAT: | £16.81710 |

