
AMI-28-10-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-28-10-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-28-10-1 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.01000 | £32.01 |
| 10 | £26.12700 | £261.27 |
| 25 | £24.09640 | £602.41 |
| 50 | £22.66520 | £1,133.26 |
| Unit Price without VAT: | £32.01000 |
|---|---|
| Unit Price with VAT: | £38.41200 |

