
AMI-22B-16-1 | |
|---|---|
DigiKey Part Number | AMI-22B-16-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-22B-16-1 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect, Wire Leads | |
Inductance | 650µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £6.55781 | £629.55 |
| Unit Price without VAT: | £6.55781 |
|---|---|
| Unit Price with VAT: | £7.86937 |

