Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV200-FST

DigiKey Part Number
2040-ALEV200-FST-ND
Manufacturer
Manufacturer Product Number
ALEV200-FST
Description
RELAY GEN PURPOSE SPST 500A 72V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
72VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
57 VDC
Must Release Voltage
4 VDC
Contact Material
-
Operate Time
30 ms
Release Time
12 ms
Coil Current
200 mA
Coil Power
14.4W
Coil Resistance
357Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£38.04950£760.99
Manufacturers Standard Package
Unit Price without VAT:£38.04950
Unit Price with VAT:£45.65940