
AGX16-CEC | |
|---|---|
DigiKey Part Number | 2040-AGX16-CEC-ND |
Manufacturer | |
Manufacturer Product Number | AGX16-CEC |
Description | 600A/800V 24V COIL, NC AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 600 A |
Manufacturer Altran Magnetics, LLC | Switching Voltage 800VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 16 VDC |
Coil Voltage 24VDC | Must Release Voltage 2 VDC |
Contact Form SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.42000 | £127.42 |
| Unit Price without VAT: | £127.42000 |
|---|---|
| Unit Price with VAT: | £152.90400 |

