Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX16-CE

DigiKey Part Number
2040-AGX16-CE-ND
Manufacturer
Manufacturer Product Number
AGX16-CE
Description
600A/800V 24V COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
600 A
Switching Voltage
800VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£118.25000£118.25
Unit Price without VAT:£118.25000
Unit Price with VAT:£141.90000