
AEVTS300-EA | |
|---|---|
DigiKey Part Number | 2040-AEVTS300-EA-ND |
Manufacturer | |
Manufacturer Product Number | AEVTS300-EA |
Description | DC CONTACTOR 300A 48 VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1800VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.97000 | £136.97 |
| Unit Price without VAT: | £136.97000 |
|---|---|
| Unit Price with VAT: | £164.36400 |

