EPM570ZM144C6N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: £37.39841
Datasheet
Image for EPM570ZM144C6N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570ZM144C6N

DigiKey Part Number
544-2451-ND
Manufacturer
Manufacturer Product Number
EPM570ZM144C6N
Description
IC CPLD 440MC 9NS 144MBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
570
Manufacturer
Altera
Number of Macrocells
440
Series
Number of I/O
116
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
144-TFBGA
Programmable Type
In System Programmable
Supplier Device Package
144-MBGA (7x7)
Delay Time tpd(1) Max
9 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM570ZM144C7NAltera0544-2452-ND£37.39841Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
416£44.81587£18,643.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£44.81587
Unit Price with VAT:£53.77904