
DK-SI-1SGX-L-A | |
|---|---|
DigiKey Part Number | 544-3483-ND |
Manufacturer | |
Manufacturer Product Number | DK-SI-1SGX-L-A |
Description | STRATIX 10 TRANSCEIVER SIGNAL IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 GX FPGA 1SG280L Stratix® 10 GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix 10 GX FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 1SG280L | |
Interconnect System | FMC+ | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,797.72000 | £5,797.72 |
| Unit Price without VAT: | £5,797.72000 |
|---|---|
| Unit Price with VAT: | £6,957.26400 |

