
5M160ZM100C4N | |
|---|---|
DigiKey Part Number | 5M160ZM100C4N-ND |
Manufacturer | |
Manufacturer Product Number | 5M160ZM100C4N |
Description | IC CPLD 128MC 7.5NS 100MBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5M160ZM100C4N Models |
Category | Number of Logic Elements/Blocks 160 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of I/O 79 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-TFBGA |
Programmable Type In System Programmable | Supplier Device Package 100-MBGA (6x6) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | £6.59578 | £2,829.59 |
| Unit Price without VAT: | £6.59578 |
|---|---|
| Unit Price with VAT: | £7.91494 |



