
SVF09-5,00 | |
|---|---|
DigiKey Part Number | 1920-SVF09-5,00-ND |
Manufacturer | |
Manufacturer Product Number | SVF09-5,00 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.087" (27.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.60700 | £230.35 |
| Unit Price without VAT: | £4.60700 |
|---|---|
| Unit Price with VAT: | £5.52840 |

