
SH05-7,62-S | |
|---|---|
DigiKey Part Number | 1920-SH05-7,62-S-ND |
Manufacturer | |
Manufacturer Product Number | SH05-7,62-S |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 11A | |
Voltage - IEC | 500 V | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.26 Nm (2.3 Lb-In) | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.61540 | £80.77 |
| Unit Price without VAT: | £1.61540 |
|---|---|
| Unit Price with VAT: | £1.93848 |

