Parametric Equivalent



RUC-2022-26-1110-KL | |
|---|---|
DigiKey Part Number | RUC-2022-26-1110-KL-ND |
Manufacturer | |
Manufacturer Product Number | RUC-2022-26-1110-KL |
Description | RELAY GEN PURPOSE DPST 16A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, 6 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.23700 | £222.37 |
| Unit Price without VAT: | £22.23700 |
|---|---|
| Unit Price with VAT: | £26.68440 |


