


PI6-1P-230VAC/DC | |
|---|---|
DigiKey Part Number | PI6-1P-230VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | PI6-1P-230VAC/DC |
Description | SSR RELAY SPDT 6A 0-250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | CCC, CE, CSA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £24.17200 | £241.72 |
| Unit Price without VAT: | £24.17200 |
|---|---|
| Unit Price with VAT: | £29.00640 |

