MVS-135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £1.24900

Parametric Equivalent


Molex
In Stock: 2,720
Unit Price: £1.94000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 231
Unit Price: £1.66000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.10560
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.00024
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.59146
Datasheet
Image for MVS-135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS-135

DigiKey Part Number
MVS-135-ND
Manufacturer
Manufacturer Product Number
MVS-135
Description
PCB TERM BLOCK 381MMPS 5P VERT 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.11435£222.87
Manufacturers Standard Package
Unit Price without VAT:£1.11435
Unit Price with VAT:£1.33722