MVE-2519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £4.04620
Datasheet
Image for MVE-2519 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE-2519

DigiKey Part Number
MVE-2519-ND
Manufacturer
Manufacturer Product Number
MVE-2519
Description
PCB TERM 5MMPS 19PVERT15A300VGRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
19
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Copper - Nickel Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£4.04620£202.31
Manufacturers Standard Package
Unit Price without VAT:£4.04620
Unit Price with VAT:£4.85544