MV134-3,5-H-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £1.09670

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £1.09670

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £1.73000
Datasheet
Image for MV134-3,5-H-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV134-3,5-H-L

DigiKey Part Number
1920-MV134-3,5-H-L-ND
Manufacturer
Manufacturer Product Number
MV134-3,5-H-L
Description
PCB TERM BLK, 3.50MM, 4 POLE, TO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 130°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.09670£219.34
Manufacturers Standard Package
Unit Price without VAT:£1.09670
Unit Price with VAT:£1.31604