Image for MV132-3,5-V-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV132-3,5-V-L

DigiKey Part Number
1920-MV132-3,5-V-L-ND
Manufacturer
Manufacturer Product Number
MV132-3,5-V-L
Description
PCB TERM BLK, 3.50MM, 2 POLE, FR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Copper - Nickel Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£0.51130£102.26
Manufacturers Standard Package
Unit Price without VAT:£0.51130
Unit Price with VAT:£0.61356