
MV103-20,32-V | |
|---|---|
DigiKey Part Number | 1920-MV103-20,32-V-ND |
Manufacturer | |
Manufacturer Product Number | MV103-20,32-V |
Description | PCB TERM BLK, 20.32MM, 3 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.800" (20.32mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.800" (20.32mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 600 V | |
Wire Gauge | 6-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 1.22 Nm (10.8 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.30490 | £330.49 |
| Unit Price without VAT: | £3.30490 |
|---|---|
| Unit Price with VAT: | £3.96588 |

