
MLK135-3,5-V | |
|---|---|
DigiKey Part Number | 1920-MLK135-3,5-V-ND |
Manufacturer | |
Manufacturer Product Number | MLK135-3,5-V |
Description | PCB TERM BLK, 3.50MM, 5 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.83016 | £415.08 |
| Unit Price without VAT: | £0.83016 |
|---|---|
| Unit Price with VAT: | £0.99619 |

