Image for KJ8-PG11MN60-DPS-X1020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJ8-PG11MN60-DPS-X1020

DigiKey Part Number
KJ8-PG11MN60-DPS-X1020-ND
Manufacturer
Manufacturer Product Number
KJ8-PG11MN60-DPS-X1020
Description
SENSOR PROX INDUCTIVE 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO
Response Frequency
800Hz
Shielding
Shielded
Material - Body
-
Voltage - Supply
10V ~ 30V
Termination Style
-
Operating Temperature
-
Ingress Protection
-
Indicator
No Indicator
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£95.11000£95.11
Manufacturers Standard Package
Unit Price without VAT:£95.11000
Unit Price with VAT:£114.13200