
FTI1814 | |
|---|---|
DigiKey Part Number | 1920-FTI1814-ND |
Manufacturer | |
Manufacturer Product Number | FTI1814 |
Description | WIRE CONNECTOR,2X18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 14.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £58.85244 | £29,426.22 |
| Unit Price without VAT: | £58.85244 |
|---|---|
| Unit Price with VAT: | £70.62293 |

