
FTD2012M | |
|---|---|
DigiKey Part Number | 1920-FTD2012M-ND |
Manufacturer | |
Manufacturer Product Number | FTD2012M |
Description | WIRE CONNECTOR,2X20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £14.77110 | £1,477.11 |
| Unit Price without VAT: | £14.77110 |
|---|---|
| Unit Price with VAT: | £17.72532 |



