Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2608M | |
|---|---|
DigiKey Part Number | 1920-FII2608M-ND |
Manufacturer | |
Manufacturer Product Number | FII2608M |
Description | WIRE CONNECTOR,26AWG/0.14SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.67130 | £667.13 |
| Unit Price without VAT: | £6.67130 |
|---|---|
| Unit Price with VAT: | £8.00556 |




