FII2212 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £9.67780
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5,277
Unit Price: £0.25000
Datasheet
Image for FII2212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2212

DigiKey Part Number
1920-FII2212-ND
Manufacturer
Manufacturer Product Number
FII2212
Description
WIRE CONNECTOR, 22AWG/0.34SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
16.00mm
Length - Pin
12.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£46.01848£23,009.24
Manufacturers Standard Package
Unit Price without VAT:£46.01848
Unit Price with VAT:£55.22218