FII2006M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 2,309
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 2,260
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £21.43494
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 26,436
Unit Price: £0.07000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1,814
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2,885
Unit Price: £0.07000
Datasheet
Image for FII2006M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2006M

DigiKey Part Number
1920-FII2006M-ND
Manufacturer
Manufacturer Product Number
FII2006M
Description
WIRE CONNECTOR,20AWG/0.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.29290£429.29
Manufacturers Standard Package
Unit Price without VAT:£4.29290
Unit Price with VAT:£5.15148