
EPCPPT2.5/4 | |
|---|---|
DigiKey Part Number | 1920-EPCPPT2.5/4-ND |
Manufacturer | |
Manufacturer Product Number | EPCPPT2.5/4 |
Description | ENDPLATE, GREY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CP Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.91680 | £145.84 |
| Unit Price without VAT: | £2.91680 |
|---|---|
| Unit Price with VAT: | £3.50016 |

