
EP2.5/4UN/BU | |
|---|---|
DigiKey Part Number | EP2.5/4UN/BU-ND |
Manufacturer | |
Manufacturer Product Number | EP2.5/4UN/BU |
Description | ENDPLATE CTS25U-N CTS4U-N CTT25U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CTS, CTT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CTS, CTT Series | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.31420 | £15.71 |
| Unit Price without VAT: | £0.31420 |
|---|---|
| Unit Price with VAT: | £0.37704 |

