Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CYTLGF2.5 | |
|---|---|
DigiKey Part Number | 1920-CYTLGF2.5-ND |
Manufacturer | |
Manufacturer Product Number | CYTLGF2.5 |
Description | DIN TERM BLK, SCREW, 3-LEVEL, FU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect Gray 10-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £18.95180 | £947.59 |
| Unit Price without VAT: | £18.95180 |
|---|---|
| Unit Price with VAT: | £22.74216 |

