Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CTS35UN/Y | |
|---|---|
DigiKey Part Number | 1920-CTS35UN/Y-ND |
Manufacturer | |
Manufacturer Product Number | CTS35UN/Y |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 1/0-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-12 AWG | |
Wire Gauge or Range - mm² | 4-35mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.75440 | £187.72 |
| Unit Price without VAT: | £3.75440 |
|---|---|
| Unit Price with VAT: | £4.50528 |

