



CTLG2.5 | |
|---|---|
DigiKey Part Number | 1920-1301-ND |
Manufacturer | |
Manufacturer Product Number | CTLG2.5 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through (3), Isolated Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CTLG2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through (3), Isolated | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 440V | |
Current - UL | 24 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.71000 | £9.71 |
| Unit Price without VAT: | £9.71000 |
|---|---|
| Unit Price with VAT: | £11.65200 |

