Image for CSCP2.5T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCP2.5T/R

DigiKey Part Number
1920-CSCP2.5T/R-ND
Manufacturer
Manufacturer Product Number
CSCP2.5T/R
Description
TERM BLK 2POS RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Red Middle 5.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Housing Color
Red
Length
1.378" (35.00mm)
Height (Max)
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
11mm
Operating Temperature
-50°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.85260£85.26
Manufacturers Standard Package
Unit Price without VAT:£0.85260
Unit Price with VAT:£1.02312