4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
CNF08-S4LP0-BP5
CNF08-S4LP0-BP5

CNF08-S4LP0-BP5

DigiKey Part Number
1920-CNF08-S4LP0-BP5-ND
Manufacturer
Manufacturer Product Number
CNF08-S4LP0-BP5
Description
FIELD-WIRED CONN. M8 FEM STR 4-P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£10.61000£10.61
Manufacturers Standard Package
Unit Price without VAT:£10.61000
Unit Price with VAT:£12.73200