Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF4U(L)/6-60V/BL | |
|---|---|
DigiKey Part Number | 1920-CF4U(L)/6-60V/BL-ND |
Manufacturer | |
Manufacturer Product Number | CF4U(L)/6-60V/BL |
Description | DIN TERM BLK, SCREW, FUSE 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-22 AWG |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Features LED Indicator |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9.5mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4U(L)/110-240V | Altech Corporation | 1,356 | CF4U(L)/110-240V-ND | £3.70000 | Parametric Equivalent |
| CF4U(L)/110-240V/BL | Altech Corporation | 0 | 1920-CF4U(L)/110-240V/BL-ND | £4.92770 | Parametric Equivalent |
| CF4U(L)/110-240V/BU | Altech Corporation | 0 | 1920-CF4U(L)/110-240V/BU-ND | £4.92770 | Parametric Equivalent |
| CF4U(L)/6-60V | Altech Corporation | 3,434 | 1920-1251-ND | £3.70000 | Parametric Equivalent |
| CF4U(L)/6-60V/BU | Altech Corporation | 0 | 1920-CF4U(L)/6-60V/BU-ND | £4.92770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.92770 | £492.77 |
| Unit Price without VAT: | £4.92770 |
|---|---|
| Unit Price with VAT: | £5.91324 |



