Box Plastic, Polycarbonate (PC) Black, Tan 4.764" L x 0.886" W (121.00mm x 22.50mm) X 2.882" (73.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90.201

DigiKey Part Number
1920-1634-ND
Manufacturer
Manufacturer Product Number
90.201
Description
BOX PC BLK/TAN 4.76"L X 0.89"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Tan 4.764" L x 0.886" W (121.00mm x 22.50mm) X 2.882" (73.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.764" L x 0.886" W (121.00mm x 22.50mm)
Height
2.882" (73.20mm)
Area (L x W)
4.22in² (27.2cm²)
Design
-
Material
Color
Black, Tan
Thickness
-
Features
DIN Rail Mount
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.84000£26.84
Manufacturers Standard Package
Unit Price without VAT:£26.84000
Unit Price with VAT:£32.20800