
650.2999.013 | |
|---|---|
DigiKey Part Number | 1920-650.2999.013-ND |
Manufacturer | |
Manufacturer Product Number | 650.2999.013 |
Description | INDUCTIVE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £125.24000 | £125.24 |
| Unit Price without VAT: | £125.24000 |
|---|---|
| Unit Price with VAT: | £150.28800 |

