
611.8119.155 | |
|---|---|
DigiKey Part Number | 1920-611.8119.155-ND |
Manufacturer | |
Manufacturer Product Number | 611.8119.155 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-2NO/2NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-2NO/2NC | |
Current Rating (Amps) | 2.5A (AC) | |
Voltage Rating | 230VAC | |
Voltage - Supply | 24VAC/DC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Spring Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, cCSAus, DGUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £516.91000 | £516.91 |
| Unit Price without VAT: | £516.91000 |
|---|---|
| Unit Price with VAT: | £620.29200 |

