
601.2821.142 | |
|---|---|
DigiKey Part Number | 1920-601.2821.142-ND |
Manufacturer | |
Manufacturer Product Number | 601.2821.142 |
Description | CABLE PULL SWITCH 4PST 1.5A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-2NO/2NC 1.5A (AC/DC) 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 1.5A (AC/DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 75°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.65000 | £112.65 |
| Unit Price without VAT: | £112.65000 |
|---|---|
| Unit Price with VAT: | £135.18000 |

