
601.2811.148 | |
|---|---|
DigiKey Part Number | 1920-601.2811.148-ND |
Manufacturer | |
Manufacturer Product Number | 601.2811.148 |
Description | CABLE PULL SWITCH 1NC 3A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 3A (AC), 1.5A (DC) 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 1.5A (DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 75°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.95000 | £138.95 |
| Unit Price without VAT: | £138.95000 |
|---|---|
| Unit Price with VAT: | £166.74000 |

