Cable Gland Polyamide (PA), Nylon M32x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M32x1.5 Gray
5308 954
5308 954

5308 954

DigiKey Part Number
1920-1088-ND
Manufacturer
Manufacturer Product Number
5308 954
Description
CABLE GLAND 14-25MM M32 POLYAMID
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.551" (14.00mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M32x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
1.260" (32.0mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 860
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.66000£2.66
Unit Price without VAT:£2.66000
Unit Price with VAT:£3.19200