
4003C11 | |
|---|---|
DigiKey Part Number | 4003C11-ND |
Manufacturer | |
Manufacturer Product Number | 4003C11 |
Description | BOX PLAS WHITE 4.45"L X 2.87"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Thermoplastic White Cover Included, Hand Held 4.449" L x 2.874" W (113.00mm x 73.00mm) X 2.047" (52.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.449" L x 2.874" W (113.00mm x 73.00mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 12.8in² (82cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.94000 | £22.94 |
| Unit Price without VAT: | £22.94000 |
|---|---|
| Unit Price with VAT: | £27.52800 |

